Available Replacements
가능한 대체품
640392-1 640392-1 TE Connectivity / AMP Brand .062 COMM P&S SOK 24-30 PTPBR
640392-1

TE Connectivity / AMP Brand

In Stock: 240,000

Minimum Order: 10,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794019-1

.062 CP&S SOK PTPBR L/P 30-24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.062 CP&S SOK PTPBR L/P 30-24
Product Highlights:
  • Contact
  • Commercial Pin and Socket
  • Terminate To Wire
  • Crimp Termination Method
  • Contact Type = Socket
Search Keywords: 7940191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794019-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 24-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794019-1?
The recommended replacement for 794019-1 is 640392-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794019-1 RoHS compliant?
Yes, 794019-1 is RoHS compliant.
What is the lead time for 794019-1?
The standard lead time for 794019-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,310
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1095
1,000
$0.0995
3,000
$0.0985
5,000
$0.0975
8,000
$0.0951
25,000
$0.0937
50,000
$0.0935
100,000
$0.0932
150,000 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!