- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794018-1
TE Connectivity / AMP Brand
794018-1
.062 CP&S PIN PTPBR L/P 30-24
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Diameter = 1.57 mm
- Loose Piece
- Pin
- Wire Range = 0.05-0.24² [30-24] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794018-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 24-30 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 7 A |
| Termination Method: | Crimp |