Available Replacements
Possible Replacement
350629-1 350629-1 TE Connectivity / AMP Brand .062 COMM P&S PIN 18-24 PTPBR
350629-1

TE Connectivity / AMP Brand

In Stock: 33,457

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794017-1

.062 CP&S PIN PTPBR L/P 24-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.062 CP&S PIN PTPBR L/P 24-18
Product Highlights:
  • Contact
  • Contact Diameter = 1.57 mm
  • Loose Piece
  • Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7940171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794017-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794017-1?
The recommended replacement for 794017-1 is 350629-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794017-1 RoHS compliant?
Yes, 794017-1 is RoHS compliant.
What is the lead time for 794017-1?
The standard lead time for 794017-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,907
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0857
3,000
$0.0847
5,000
$0.0845
8,000
$0.0824
25,000
$0.0810
50,000
$0.0808
100,000
$0.0806
150,000 +
$0.0804
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!