Available Replacements
Alternatif paketleme
350628-1 350628-1 TE Connectivity / AMP Brand
350628-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 6,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794016-1

.062 CP&S SOK PTPBR L/P 24-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.062 CP&S SOK PTPBR L/P 24-18
Product Highlights:
  • Contact
  • Contact Diameter = 1.57 mm
  • Packaging Method = Loose Piece
  • Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7940161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794016-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin Over Nickel
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794016-1 RoHS compliant?
Yes, 794016-1 is RoHS compliant.
What is the lead time for 794016-1?
The standard lead time for 794016-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,036
Ships today, if you order in
On Order:
30,000   can ship 4/14/27
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1196
3,000
$0.1185
5,000
$0.1176
8,000
$0.1173
25,000
$0.1170
50,000
$0.1167
100,000
$0.1164
150,000 +
$0.1161
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!