Available Replacements
ROHs Eşdeğeri
3-794013-1 3-794013-1 TE Connectivity / AMP Brand
3-794013-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 3,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794013-1

Contact SKT Crimp ST Cable Mount Automotive Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Automotive Strip
Product Highlights:
  • Terminal Type = Standard
  • Wire Range = 3.00² [12] mm [AWG]
  • PCB Hole Diameter = 3.18 mm
  • Insulation Diameter = 2.29-3.81 [.090-.150] mm [in]
  • Extension Below Board = 3.18 mm
Search Keywords: 7940131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794013-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Wire Size: 12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794013-1 discontinued?
Yes, 794013-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794013-1 RoHS compliant?
No, 794013-1 is not RoHS compliant.
What is the lead time for 794013-1?
The standard lead time for 794013-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Minimum Order Quantity:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0582
12,000
$0.0569
15,000
$0.0541
25,000
$0.0460
50,000
$0.0419
100,000 +
$0.0379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!