Available Replacements
Alternative Packaging
794000-2 794000-2 TE Connectivity / AMP Brand
794000-2

TE Connectivity / AMP Brand

In Stock: 3,500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794001-2

MR RECPT AU PHBZ LP 26-24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MR RECPT AU PHBZ LP 26-24
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 7940012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794001-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794001-2 RoHS compliant?
Yes, 794001-2 is RoHS compliant.
What is the lead time for 794001-2?
The standard lead time for 794001-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,180
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.36
500
$4.35
1,000
$4.34
2,500
$4.33
5,000
$2.21
7,500
$1.50
10,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!