Available Replacements
Alternative Packaging
794000-1 794000-1 TE Connectivity / AMP Brand
794000-1

TE Connectivity / AMP Brand

In Stock: 32,898

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794001-1

MR RECPT PTPPHBZ LP 26-24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
MR RECPT PTPPHBZ LP 26-24
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 7940011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794001-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 24-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794001-1 discontinued?
Yes, 794001-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794001-1 RoHS compliant?
Yes, 794001-1 is RoHS compliant.
What is the lead time for 794001-1?
The standard lead time for 794001-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,786
Can Ship immediately
Minimum Order Quantity:
50
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8192
500
$0.5462
1,000
$0.4996
3,000
$0.4522
5,000
$0.4501
8,000
$0.4479
10,000
$0.4395
15,000 +
$0.4293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!