Available Replacements
Alternatif paketleme
794001-1 794001-1 TE Connectivity / AMP Brand
794001-1

TE Connectivity / AMP Brand

In Stock: 15,686

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794000-1

MR RECEPTACLE PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MR RECEPTACLE PTPPHBZ
Product Highlights:
  • Contact
  • Strip
  • Contact Type = Socket
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.27 mm
Search Keywords: 7940001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794000-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Contact Type: Power
Gender: SKT
Wire Size: 24-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794000-1 RoHS compliant?
Yes, 794000-1 is RoHS compliant.
What is the lead time for 794000-1?
The standard lead time for 794000-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,898
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2098
5,000
$0.2049
7,500
$0.2044
10,000
$0.1922
20,000
$0.1917
30,000
$0.1912
40,000 +
$0.1908
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!