- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 790319-5
TE Connectivity / AMP Brand
790319-5
An uninsulated, Positive Lock quick disconnect receptacle for terminating 12-10 AWG wire to a 6.35 mm tab.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
An uninsulated, Positive Lock quick disconnect receptacle for terminating 12-10 AWG wire to a 6.35 mm tab.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 4.00-6.00² [11-10] mm [AWG]
Search Keywords: 7903195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:790319-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250 -
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 790319-5 RoHS compliant?
Yes, 790319-5 is RoHS compliant.
What is the lead time for 790319-5?
The standard lead time for 790319-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,250
$5.93
2,500
$3.13
3,750
$2.15
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing