- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 790319-4
790319-4
TE Connectivity / AMP Brand
PL RECEPTACLE 3.3-6 MM2 PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL RECEPTACLE 3.3-6 MM2 PHBZ
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
Search Keywords: 7903194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:790319-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-11 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253,750
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
Order Increment:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.2987
7,500
$0.2980
10,000
$0.2972
26,250
$0.2965
52,500
$0.1565
78,750
$0.1076
105,000 +
$0.1055
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments