- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 790319-3
790319-3
TE Connectivity / AMP Brand
Contact - Mark I FASTON 250 Series - Socket - Crimp - 10 AWG - Tin Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact - Mark I FASTON 250 Series - Socket - Crimp - 10 AWG - Tin Plated Contacts.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark I
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 7903193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:790319-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,250
Can Ship immediately
Minimum Order Quantity:
1250
Order Increment:
1250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.1244
2,500
$0.1207
5,000
$0.1185
7,500
$0.1166
25,000
$0.1151
50,000
$0.1148
100,000
$0.1145
150,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing