- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 788862-2
788862-2
TE Connectivity / AMP Brand
PT30 XFP CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PT30 XFP CONNECTOR
Product Highlights:
- XFP Application
- Connector
- PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
- Number of Positions = 30
- Termination Type = Surface Mount
Search Keywords: 7888622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:788862-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:XFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Can Ship immediately
MOQ for In Stock Qty:
480
MOQ for out of Stock Qty:
480
Order Increment:
480
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
480
$17.62
600
$17.56
1,200
$8.98
1,800
$6.11
2,400 +
$5.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments