- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 788797-1
788797-1
TE Connectivity / AMP Brand
09 HTMSFL ASSY RA 318 (SL,BL)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
09 HTMSFL ASSY RA 318 (SL,BL)
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 7887971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:788797-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
163
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
163
$5.85
325
$3.61
488
$2.85
650 +
$2.80
Click for Quote
Log in
to unlock special pricing
Accessories