Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

788189-2

CPC 17-3 RCPT ASY,REV SEX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CPC 17-3 RCPT ASY,REV SEX
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 3
  • 0 Signal Positions
  • 3 Power Positions
Search Keywords: 7881892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 788189-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Mating Alignment: With
UL Flammability Rating: UL 94V-0
Circular Connector Shell Type: All Plastic
Number of Signal Positions: 0
Panel Mount Feature: With
Sealable: Yes
Connector Mounting Type: Panel Mount
Shielded: No
Mating Retention: With
Contact Protection: With
Reverse Gender: Yes
Packaging Quantity: 24
Connector Product Type: Housing
Housing Material: Nylon
Connector System: Wire-to-Wire
Contact Type: Socket
Packaging Method: Tray
Number of Power Positions: 3
Mating Alignment Type: Keyed
Fluid Resistance: Immersion
Circular Connector Shell Size: 17
Panel Mount Feature Type: Flange with Mounting Holes
Mating Retention Type: Threaded Coupling
Connector & Housing Type: Receptacle
Number of Positions: 3
Body Orientation: Straight
Reverse Numbering: With
Housing Color: Black
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 250 VAC, 250 VDC
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Thread Size: 15/16-20 UNEF – 2A
Polarization Code: A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 788189-2 RoHS compliant?
Yes, 788189-2 is RoHS compliant.
What is the lead time for 788189-2?
The standard lead time for 788189-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
144
MOQ for out of Stock Qty:
144
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$82.401
144 +
$74.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!