Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

788159-1

SLD CPC 13-9 RCPT,STD,SM INS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
SLD CPC 13-9 RCPT,STD,SM INS
Search Keywords: 7881591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 788159-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mating Alignment: With
Sealable: Yes
UL Flammability Rating: UL 94V-0
Number of Signal Positions: 9
Panel Mount Feature: Without
Packaging Quantity: 1
Mating Retention Type: Threaded Coupling
Body Orientation: Straight
Fluid Resistance: Immersion
Number of Power Positions: 0
Mating Alignment Type: Keyed
Shielded: No
Packaging Method: Package
Mating Retention: With
Connector & Housing Type: Receptacle
Connector Product Type: Housing
Circular Connector Shell Type: All Plastic
Circuit Application: Signal
Housing Material: Nylon
Contact Type: Pin
Connector System: Wire-to-Wire
Contact Protection: With
Reverse Gender: No
Number of Positions: 9
Circular Connector Shell Size: 13
Reverse Numbering: With
Housing Color: Black
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC, 600 VDC
Connector & Contact Terminates To: Wire & Cable
Polarization Code: A
Thread Size: 3/4 - 20 UNEF-2A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 788159-1 discontinued?
Yes, 788159-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 788159-1 RoHS compliant?
Yes, 788159-1 is RoHS compliant.
What is the lead time for 788159-1?
The standard lead time for 788159-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$85.54
300
$43.69
450
$29.74
600 +
$29.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!