- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 788157-1
TE Connectivity / AMP Brand
788157-1
SLD CPC 13-9 PLUG,STD,SM INS
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Type = Plug
- Number of Positions = 9
- 9 Signal Positions
- 0 Power Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 788157-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Accepts Wire Insulation Diameter Range: | .04 – .08 in, 1.02 – 2.03 mm |