help desk software
Image is representational - see mfr. specs

Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Through Hole
  • Right Angle Mount Angle
Search Keywords: 7879622
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    787962-2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    VHDCI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    68/68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
63
23 Weeks Pode enviar 4/5/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
63
$107.39
125
$57.13
188
$39.19
250 +
$38.40
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments
ROHs Equivalent
em estoque:
96
MIN ORDEM:
1