help desk software
Image is representational - see mfr. specs

Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn VHDCI RCP 68/68 POS 1.6mm Solder RA Thru-Hole 136 Terminal 2 Port
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Through Hole
  • Right Angle Mount Angle
Search Keywords: 7879621
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    787962-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    VHDCI
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Number of Contacts:
    68/68
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks can ship 2/13/26
Backorder
Price (USD)
Qty
Unit Price
63
$61.00
125
$32.55
188
$22.85
250 +
$22.39
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
In Stock:
230
Minimum Order:
1