- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 787780-3
TE Connectivity / AMP Brand
787780-3
Universal Serial Bus (USB) Connectors
View Datasheet Ask the Datasheet Accessories
- USB Type = Standard
- 1 Ports
- Number of Positions = 4
- Right Angle Mount Orientation
- Connector
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787780-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1440 -
Type:USB 2.0 Type B
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
-
- Item discontinued