- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 787745-2
TE Connectivity / AMP Brand
787745-2
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Box
View Datasheet Accessories Notify Me
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 2 Ports
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787745-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:USB 2.0 Type A
-
Gender:RCP/RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4/4
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-