Available Replacements
RoHS olmayan eşdeğer
787653-2 787653-2 TE Connectivity / AMP Brand
787653-2

TE Connectivity / AMP Brand

In Stock: 800

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787653-4

20 BLDMATE RCPT ASSY LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
20 BLDMATE RCPT ASSY LEAD FREE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 20
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 7876534
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 787653-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 787653-4 discontinued?
Yes, 787653-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 787653-4 RoHS compliant?
Yes, 787653-4 is RoHS compliant.
What is the lead time for 787653-4?
The standard lead time for 787653-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 655
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.38
25
$14.10
49
$13.84
100
$13.30
800
$11.09
1,000
$9.51
5,000 +
$9.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!