- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 787653-1
787653-1
TE Connectivity / AMP Brand
Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 20
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 7876531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787653-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,579
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.91
25
$11.31
50
$11.06
100
$10.82
300
$10.47
500
$10.31
1,000 +
$8.93
Click for Quote
Log in
to unlock special pricing