- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 787616-6
787616-6
TE Connectivity / AMP Brand
Universal Serial Bus (USB) Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Universal Serial Bus (USB) Connectors
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 7876166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787616-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 2.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold Over Palladium Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.