- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787614-1
787614-1
TE Connectivity / AMP Brand
BAT INT,INS ASY W/TAB,5P,10.8V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BAT INT,INS ASY W/TAB,5P,10.8V
Product Highlights:
- Insert Assembly
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage = 10.8 VAC
Search Keywords: 7876141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:10.8 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
Minimum Order Quantity:
88
Order Increment:
88
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
88
$0.6642
264
$0.5942
528
$0.5807
1,056
$0.5683
2,552
$0.5569
5,016
$0.4853
7,568
$0.4791
10,032 +
$0.4779
Click for Quote
Log in
to unlock special pricing