- Home ›
- All Products›
- 787526-1
787526-1
TE Connectivity / AMP Brand
MDI RECEPTACLE ASSEMBLY,6P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MDI RECEPTACLE ASSEMBLY,6P
Product Highlights:
- Connector Assembly
- Connector Style = Receptacle
- Contact Type = Receptacle
- DURAGOLD (30) Contact Plating, Mating Area, Material
- PCB Mount Angle = Vertical
Search Keywords: 7875261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787526-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Hold-Down Post
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):.5 A
-
Packaging Quantity:21
-
Packaging Method:Tube
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:6
-
Connector System:Cable-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.08 in, 2 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
289
$13.67
578
$7.24
867
$5.09
1,155 +
$4.99
Click for Quote
Log in
to unlock special pricing