- Home ›
- All Products›
- 7-87522-3
7-87522-3
TE Connectivity / AMP Brand
MOD IV RECP LP LF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP LP LF
Search Keywords: 7875223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-87522-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Thickness:30 µin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Packaging Method:Bag
-
Packaging Quantity:1000
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Wire Insulation Support:With
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Thickness:100 – 200 µin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Contact Termination Area Plating Material:Nickel , Tin
-
Wire Size:30 – 26 AWG, 98.68 – 236.82 CMA, .05 – .12 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$0.9574
250
$0.7779
500
$0.7760
1,000
$0.7431
3,000
$0.6820
5,000
$0.5684
8,000
$0.5532
15,000 +
$0.4731
Click for Quote
Log in
to unlock special pricing