- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787446-1
787446-1
TE Connectivity / AMP Brand
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Battery HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port
Product Highlights:
- Header
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage = 50 VAC
Search Keywords: 7874461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787446-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
576 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.