- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787439-1
787439-1
TE Connectivity / AMP Brand
BATT INT,INSERT ASSY,5P,12.0V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
BATT INT,INSERT ASSY,5P,12.0V
Product Highlights:
- Insert Assembly
- 5 Positions
- Vertical Mount Angle
- 5.00 mm Centerline
- No PCB Retention Feature
Search Keywords: 7874391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787439-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
99 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:12 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
990
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
990
$8.16
1,980
$4.31
2,970
$2.96
3,960 +
$2.90
Click for Quote
Log in
to unlock special pricing