- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787428-1
787428-1
TE Connectivity / AMP Brand
Battery Interconnection System
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Battery Interconnection System
Product Highlights:
- Header
- Number of Positions = 5
- Right Angle Mount Angle
- 5.00 mm Centerline
- Voltage Key = Left Hand
Search Keywords: 7874281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787428-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.