Available Replacements
ROHs Equivalent
5787419-1
5787419-1

TE Connectivity / AMP Brand

재고 보유: 3,732

최소 주문: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Battery Interconnection System

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Battery Interconnection System
Product Highlights:
  • Header
  • Number of Positions = 5
  • Vertical Mount Angle
  • 5.00 mm Centerline
  • Voltage Key = Right Hand
Search Keywords: 7874191
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    787419-1
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Battery
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    5
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    10.8 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!