- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 787362-9
787362-9
TE Connectivity / AMP Brand
100 50SR R/A,REDESIGN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR R/A,REDESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 100
- Shielded
- Without Mating Connector Lock
Search Keywords: 7873629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787362-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
Order Increment:
6
35 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
84
$62.24
168
$32.85
252
$22.59
336 +
$22.14
Click for Quote
Log in
to unlock special pricing