- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 787362-5
787362-5
TE Connectivity / AMP Brand
50SR R/A RCPT,REDESIGN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50SR R/A RCPT,REDESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Shielded
- Without Mating Connector Lock
Search Keywords: 7873625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787362-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
140
$22.97
280
$12.16
420
$8.56
560 +
$8.39
Click for Quote
Log in
to unlock special pricing