- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787328-1
787328-1
TE Connectivity / AMP Brand
BATT INT,INSERT ASSY,5P,7.2V
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BATT INT,INSERT ASSY,5P,7.2V
Product Highlights:
- Insert Assembly
- 5 Positions
- Right Angle Mount Angle
- 5.00 mm Centerline
- Yes PCB Retention Feature
Search Keywords: 7873281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787328-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,280
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1100
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.17
250
$4.48
500
$4.44
1,100
$4.39
2,200
$4.35
3,300
$4.31
4,400 +
$4.26
Click for Quote
Log in
to unlock special pricing