Available Replacements
ROHs Equivalent
787317-4 787317-4 TE Connectivity / AMP Brand
787317-4

TE Connectivity / AMP Brand

In Stock: 900

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787317-1

Conn SCSI RCP 40 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 40 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 7873171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 787317-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 787317-1 discontinued?
Yes, 787317-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 787317-1 RoHS compliant?
No, 787317-1 is not RoHS compliant.
What is the lead time for 787317-1?
The standard lead time for 787317-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!