- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 787311-4
787311-4
TE Connectivity / AMP Brand
80 BMATE RCPT ASSY, PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
80 BMATE RCPT ASSY, PB FREE
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 80
- 1.27 mm Centerline
- Standard Profile
Search Keywords: 7873114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787311-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
50
23 Weeks
can ship
11/13/26