- Home ›
- All Products›
- 787229-1
787229-1
TE Connectivity / AMP Brand
68 .8MM CHAMP BACKSHELL KIT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
68 .8MM CHAMP BACKSHELL KIT
Product Highlights:
- Backshell Kit
- Number of Positions = 68
- Without Jackscrew Fastener
- With Squeeze-To-Release
- Packaging Method = Bulk
Search Keywords: 7872291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787229-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:100
-
Number of Positions:68
-
Packaging Method:Bulk , Kit
-
Primary Product Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Body Orientation:Straight
-
Primary Product Plating Material:Nickel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
29 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$13.52
500
$7.16
750
$5.04
1,000 +
$4.94
Click for Quote
Log in
to unlock special pricing