- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 787171-9
787171-9
TE Connectivity / AMP Brand
100 50SR R/A RCPT,RESESIGN
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR R/A RCPT,RESESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 100
- Shielded
- With Mating Connector Lock
Search Keywords: 7871719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787171-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:100
-
Contact Plating:Gold Over Palladium Nickel
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.