Available Replacements
ROHs Equivalent
1761028-1 1761028-1 TE Connectivity / AMP Brand
1761028-1

TE Connectivity / AMP Brand

In Stock: 743

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787171-2

26 50SR R/A RCPT ASSY,REDESIGN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50SR R/A RCPT ASSY,REDESIGN
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 26
  • Shielded
  • With Mating Connector Lock
Search Keywords: 7871712
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 787171-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 26
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 787171-2 RoHS compliant?
No, 787171-2 is not RoHS compliant.
What is the lead time for 787171-2?
The standard lead time for 787171-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 14
Stock lot only:
2
Minimum Order Quantity:
14
Order Increment:
14
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.887
14
$7.170
28
$7.070
56
$6.970
112
$6.860
252
$6.740
504
$6.640
1,008 +
$6.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!