- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 787169-7
787169-7
TE Connectivity / AMP Brand
68 50SR RCPT ASSY,REDESIGN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR RCPT ASSY,REDESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- Shielded
- Without Mating Connector Lock
Search Keywords: 7871697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787169-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:68
-
Contact Plating:Gold Over Palladium Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
8
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
288
$18.91
576
$9.98
864
$6.86
1,152 +
$6.73
Click for Quote
Log in
to unlock special pricing