Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787133-1

Backshell Kit 180° Bright Tin-Lead Over Copper Steel Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Backshell Kit 180° Bright Tin-Lead Over Copper Steel Bulk
Product Highlights:
  • Backshell Kit
  • Number of Positions = 50
  • Without Jackscrew Fastener
  • With Squeeze-To-Release
  • Bulk
Search Keywords: 7871331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 787133-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell Kit
Angular Function: 180 °
Connector Type: Connector SCSI
Dimension: 36 x 36 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 787133-1 RoHS compliant?
Yes, 787133-1 is RoHS compliant.
What is the lead time for 787133-1?
The standard lead time for 787133-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
10 Weeks can ship 1/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
175
$13.55
350
$7.17
525
$5.04
700 +
$4.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!