Available Replacements
ROHs Eşdeğeri
5787131-1 5787131-1 TE Connectivity / AMP Brand
5787131-1

TE Connectivity / AMP Brand

In Stock: 979

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787131-1

Conn VHDCI PL 50 POS 0.8mm IDT RA Cable Mount 50 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn VHDCI PL 50 POS 0.8mm IDT RA Cable Mount 50 Terminal 1 Port
Product Highlights:
  • Mating Type = Plug
  • Number of Positions = 50
  • Terminate To Cable
  • Without Center Ground Plate
  • Not Stacked
Search Keywords: 7871311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 787131-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: VHDCI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 787131-1 discontinued?
Yes, 787131-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 787131-1 RoHS compliant?
No, 787131-1 is not RoHS compliant.
What is the lead time for 787131-1?
The standard lead time for 787131-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!