- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 787096-1
787096-1
TE Connectivity / AMP Brand
0.8 [.031] Printed Circuit Board and Cable Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
0.8 [.031] Printed Circuit Board and Cable Connectors
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 50
- Terminate To Printed Circuit Board
- PCB Mount Style = Hybrid Leads
- Right Angle Mount Angle
Search Keywords: 7870961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787096-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:VHDCI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.