- Home ›
- All Products›
- 787090-1
787090-1
TE Connectivity / AMP Brand
MDI RECEPTACLE ASSEMBLY,6P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MDI RECEPTACLE ASSEMBLY,6P
Product Highlights:
- Receptacle
- Gold (30) over Palladium Nickel Contact Mating Area Plating Material
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Termination (Solder) Post Length = 1.23 mm
Search Keywords: 7870901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787090-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Packaging Method:Tube
-
Connector & Housing Type:Receptacle
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:18
-
Number of Positions:6
-
Connector System:Cable-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.5 A
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention Type:Boardlock
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.08 in, 2 mm
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
248
$21.80
495
$11.53
743
$7.92
990 +
$7.76
Click for Quote
Log in
to unlock special pricing