- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 787043-7
787043-7
TE Connectivity / AMP Brand
068 50SR STRAIN RELIEF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
068 50SR STRAIN RELIEF
Product Highlights:
- Hardware
- Housing Gender = Plug
- Hardware Type = Strain Relief
- 68 Positions
- Terminate To Wire
Search Keywords: 7870437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787043-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Strain Relief
-
Dimension:53.6 x 9 x 11.85 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
12 Weeks
can ship
8/25/26