Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

786862-5

50 50SR PANEL MOUNT RCPT S/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
KIT Packaging
Certificate of Compliance
Description +
50 50SR PANEL MOUNT RCPT S/A
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 50 Positions
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
Search Keywords: 7868625
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 786862-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 786862-5 RoHS compliant?
No, 786862-5 is not RoHS compliant.
What is the lead time for 786862-5?
The standard lead time for 786862-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$55.45
30
$55.31
50
$55.17
80
$55.03
160
$29.14
240
$20.51
320 +
$20.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!