Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

786585-2

50SR SCREWLOCK KIT,FEMALE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
50SR SCREWLOCK KIT,FEMALE
Product Highlights:
  • Female Screw Locks
  • Unfinished Body Finish
  • Thread Size = 2-56
  • Thread Length = 5.21 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 7865852
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 786585-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Lock
Dimension: 9.02 x 4.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 786585-2 RoHS compliant?
Yes, 786585-2 is RoHS compliant.
What is the lead time for 786585-2?
The standard lead time for 786585-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 11/18/26
Minimum Order Quantity:
5
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.60
50
$4.35
100
$3.85
250
$3.64
500
$3.48
1,000
$3.45
2,500
$3.43
5,000 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!