- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 786557-5
786557-5
TE Connectivity / AMP Brand
50 50SR VRT RCPT,FL TOP,ACT PN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR VRT RCPT,FL TOP,ACT PN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Shielded
- With Mating Connector Lock
Search Keywords: 7865575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:786557-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
158
$23.84
315
$12.66
473
$8.90
630 +
$8.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments