- Home ›
- All Products›
- 786555-9
786555-9
TE Connectivity / AMP Brand
100 50SR VRT RCPT,FL TP,ACT PN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR VRT RCPT,FL TP,ACT PN
Product Highlights:
- Connector
- Housing Gender = Receptacle
- 100 Positions
- Vertical Mount Angle
- Through Hole Contact Termination Type
Search Keywords: 7865559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:786555-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
PCB Mount Orientation:Vertical
-
Packaging Method:Tube
-
Shielded:Yes
-
PCB Mount Alignment:Without
-
Number of Positions:100
-
Shell Material:Carbon Steel
-
Contact Base Material:Phosphor Bronze
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
Housing Material:Thermoplastic
-
Shell Plating Material:Nickel over Copper
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Standard
-
PCB Mount Retention Type:Mounting Screw
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Mounting Hole Diameter:.125 in
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Contact Current Rating (Max):1 A
-
Mating Alignment:Without
-
Number of Rows:2
-
Contact Underplating Material:Palladium Nickel
-
Packaging Quantity:6
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Thickness (Recommended):.062 – .093 in, 1.57 – 2.36 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead , Tin-Lead over Nickel
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Mating Retention:Without
-
Square Termination Post & Tail Dimension:.015 in, .38 mm
-
Termination Post & Tail Length:.173 in, 4.39 mm
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$45.75
30
$28.15
45
$22.29
60 +
$21.84
Click for Quote
Log in
to unlock special pricing