- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 786554-5
786554-5
TE Connectivity / AMP Brand
50 50SR VRT RCPT,L,R,ACT PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
50 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 50
- Shielded
- With Mating Connector Lock
Search Keywords: 7865545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:786554-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:PRESS FIT
-
Shell Size:N/A
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,727
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$36.86
50
$36.77
100
$36.68
158
$36.59
315
$19.37
473
$13.31
630 +
$13.05
Click for Quote
Log in
to unlock special pricing