- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 786554-1
786554-1
TE Connectivity / AMP Brand
20 50SR VRT RCPT,L,R,ACT PIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 50SR VRT RCPT,L,R,ACT PIN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 20
- Shielded
- With Mating Connector Lock
Search Keywords: 7865541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:786554-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:PRESS FIT
-
Number of Contacts:20
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
252
$15.28
504
$8.09
756
$5.69
1,008 +
$5.58
Click for Quote
Log in
to unlock special pricing